
4-794627-0 | |
|---|---|
DigiKey Part Number | A33268TR-ND - Tape & Reel (TR) A33268CT-ND - Cut Tape (CT) A33268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-794627-0 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-794627-0 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,16100 € | 21,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,82073 € | 273,11 € |
| 300 | 1,73380 € | 520,14 € |
| 450 | 1,68489 € | 758,20 € |
| 750 | 1,62527 € | 1.218,95 € |
| 1.050 | 1,58714 € | 1.666,50 € |
| 1.500 | 1,54773 € | 2.321,60 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,07340 € |


