Connector Header Through Hole 12 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-644759-2

DigiKey Part Number
4-644759-2-ND
Manufacturer
Manufacturer Product Number
4-644759-2
Description
CONN HEADER VERT 12POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
4-644759-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.175" (4.45mm)
Mfr
Overall Contact Length
0.700" (17.78mm)
Series
Insulation Height
0.425" (10.80mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
600VAC
Termination
Solder
Applications
General Purpose, Industrial
Fastening Type
Friction Lock
Base Product Number
Contact Length - Mating
0.400" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.440 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,24108 €2.120,54 €
Manufacturers Standard Package
Unit Price without VAT:4,24108 €
Unit Price with VAT:5,13171 €

Other Suppliers on DigiKey

1.440In Stock
Ships from WEC