
4-292165-4 | |
|---|---|
DigiKey Part Number | 4-292165-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-292165-4 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-292165-4 Models |
Category | Contact Length - Mating 0.165" (4.20mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.358" (9.09mm) |
Packaging Tube | Insulation Height 0.268" (6.80mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Yellow |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | 0,59662 € | 8.054,37 € |
| Unit Price without VAT: | 0,59662 € |
|---|---|
| Unit Price with VAT: | 0,72191 € |

