Similar

4-2172074-2 | |
|---|---|
DigiKey Part Number | A121950-ND |
Manufacturer | |
Manufacturer Product Number | 4-2172074-2 |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 5 | Features Board Guide, Board Lock |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead | Voltage Rating 125V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4143012051-000 | TE Connectivity AMP Connectors | 574 | A134648-ND | 7,59000 € | Similar |


