Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

4-1571552-8 | |
|---|---|
DigiKey Part Number | A105047-ND |
Manufacturer | |
Manufacturer Product Number | 4-1571552-8 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1571552-8 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 20.0µin (0.51µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Copper |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 20.0µin (0.51µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-624-41-001000 | Mill-Max Manufacturing Corp. | 258 | ED90041-ND | 4,40000 € | Direct |
| 110-87-624-41-001101 | Preci-Dip | 0 | 1212-1017-ND | 1,32037 € | Similar |
| 110-91-624-41-001000 | Mill-Max Manufacturing Corp. | 64 | 11091-62441001000-ND | 13,90000 € | Similar |
| 110-93-624-41-001000 | Mill-Max Manufacturing Corp. | 214 | ED3624-ND | 4,40000 € | Similar |
| 110-99-624-41-001000 | Mill-Max Manufacturing Corp. | 194 | ED3724-ND | 1,60000 € | Similar |





