
4-1437251-3 | |
|---|---|
DigiKey Part Number | 4-1437251-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437251-3 |
Description | CONN HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Blue |
Part Status Active | Features Cap (Cover) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,93023 € | 2.930,23 € |
| Unit Price without VAT: | 2,93023 € |
|---|---|
| Unit Price with VAT: | 3,54558 € |

