Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-102976-0-36

DigiKey Part Number
A26518-36-ND
Manufacturer
Manufacturer Product Number
4-102976-0-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 275
Unit Price:
CONN HEADER VERT 7POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 15POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 17POS 2.54MM
In-Stock: 0
Unit Price: