350566-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 70.722
Unit Price: 0,11000 €
Datasheet
WTB Tin-Lead Terminal Connector 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350566-1

DigiKey Part Number
A103918TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
350566-1
Description
CONN TERM WTB 18-22AWG TIN/LEAD
Customer Reference
Detailed Description
WTB Tin-Lead Terminal Connector 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
350566-1 Models
Product Attributes
Filter Similar Products
Category
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.250" (6.35mm)
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin-Lead
Terminal Type
Through Board, Locking
Base Product Number
Hole Diameter
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-350566-1TE Connectivity AMP Connectors70.722A100539CT-ND0,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes