
328160 | |
|---|---|
DigiKey Part Number | 328160-ND |
Manufacturer | |
Manufacturer Product Number | 328160 |
Description | CONN TERM RECT 4 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 4 AWG |
Packaging Box | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Terminal Style No Stud Hole | Diameter - Barrel ID 0.275" (6.99mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Barrel OD 0.376" (9.55mm) |
Length - Overall 1.410" (35.81mm) | Base Product Number |
Width - Outer Edges 0.690" (17.53mm) |



