
323173 | |
|---|---|
DigiKey Part Number | 323173-ND |
Manufacturer | |
Manufacturer Product Number | 323173 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323173 Models |
Category | Length - Overall 1.199" (30.45mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Nickel |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,39600 € | 33,96 € |
| 25 | 3,18280 € | 79,57 € |
| 50 | 3,03060 € | 151,53 € |
| 100 | 2,88590 € | 288,59 € |
| 300 | 2,67063 € | 801,19 € |
| 500 | 2,57614 € | 1.288,07 € |
| 1.000 | 2,45325 € | 2.453,25 € |
| 2.500 | 2,29983 € | 5.749,57 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |



