
3-88179-1 | |
|---|---|
DigiKey Part Number | 3-88179-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-88179-1 |
Description | CONN FFC RCPT HSG 6POS 2.54MM |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector Detent Lock 6Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Voltage Rating 300 V |
Manufacturer TE Connectivity AMP Connectors | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Features Positions Stamped |
Part Status Obsolete | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC, Discrete Wire | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 6 | Housing Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Wire Gauge 22-32 AWG |
FFC, FCB Thickness 0.015mm | Insulation Diameter 0.045" ~ 0.069" (1.14mm ~ 1.75mm) |
Locking Feature Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-88179-2 | TE Connectivity AMP Connectors | 0 | A113604-ND | 2,44076 € | Similar |
















