
3-647051-2 | |
|---|---|
DigiKey Part Number | 3-647051-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-647051-2 |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-647051-2 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Insulation Height 0.250" (6.35mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,11102 € | 5.555,10 € |
| Unit Price without VAT: | 1,11102 € |
|---|---|
| Unit Price with VAT: | 1,34433 € |





