
3-640623-9 | |
|---|---|
DigiKey Part Number | A30821-ND |
Manufacturer | |
Manufacturer Product Number | 3-640623-9 |
Description | CONN RCPT 9POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640623-9 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 9 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Green |
Number of Rows 1 | Base Product Number |














