
3-5175472-7 | |
|---|---|
DigiKey Part Number | A119229-ND |
Manufacturer | |
Manufacturer Product Number | 3-5175472-7 |
Description | CONN BTB HD PLUG 60POS R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5175472-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Type Board to Board, High Density |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,63530 € | 5.971,77 € |
| Unit Price without VAT: | 6,63530 € |
|---|---|
| Unit Price with VAT: | 8,02871 € |

