
1775014-1 | |
|---|---|
DigiKey Part Number | 1775014-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1775014-1 |
Description | CONN PLUG 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1775014-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 12 | Height Above Board 0.094" (2.40mm) |
Pitch 0.031" (0.80mm) | Base Product Number |

