Connector Header Through Hole 30 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-292252-0

DigiKey Part Number
A115174-ND
Manufacturer
Manufacturer Product Number
3-292252-0
Description
CONN HEADER VERT 30POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-292252-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.185" (4.70mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tray
Overall Contact Length
0.386" (9.80mm)
Part Status
Active
Insulation Height
0.295" (7.50mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 360 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.6801,51614 €2.547,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51614 €
Unit Price with VAT:1,83453 €

Other Suppliers on DigiKey

360In Stock
Ships from WEC