Parametric Equivalent
Parametric Equivalent

3-2382946-2 | |
|---|---|
DigiKey Part Number | 17-3-2382946-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2382946-2 |
Description | SGI 1.5 PLUG HSG, 12P, KEY B, BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2382946-2 | TE Connectivity AMP Connectors | 6.375 | 17-1-2382946-2-ND | 0,15000 € | Parametric Equivalent |
| A-WBH-G005EG-12CB01 | Assmann WSW Components | 0 | 123-A-WBH-G005EG-12CB01-ND | 0,43142 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,17496 € | 1.119,74 € |
| Unit Price without VAT: | 0,17496 € |
|---|---|
| Unit Price with VAT: | 0,21170 € |



