
1SNA115228R2700 | |
|---|---|
DigiKey Part Number | 17-1SNA115228R2700-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115228R2700 |
Description | M10/10.C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG |
Category | Current - IEC 57 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - IEC 800V |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 12mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,06800 € | 203,40 € |
| Unit Price without VAT: | 4,06800 € |
|---|---|
| Unit Price with VAT: | 4,92228 € |

