
3-1740197-2 | |
|---|---|
DigiKey Part Number | A118137TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1740197-2 |
Description | CONN D-SUB PLUG 15P SMD R/A SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3-1740197-2 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |

