Similar
Similar




3-1734839-4 | |
|---|---|
DigiKey Part Number | A101349TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1734839-4 |
Description | CONN FPC TOP 34POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 34 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734839-4 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62684-342100ALF | Amphenol CS (FCI) | 3.166 | 609-1199-1-ND | 0,53000 € | Similar |
| FH12-34S-0.5SH(55) | Hirose Electric Co Ltd | 3.607 | HFJ134CT-ND | 1,97000 € | Similar |



