Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1734309-5 | |
|---|---|
DigiKey Part Number | 3-1734309-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1734309-5 |
Description | CONN RCPT TYPEA STACKED 12POS RA |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 12 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734309-5 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock |
Packaging Tray | Number of Ports 3 |
Part Status Obsolete | Contact Finish Gold |
Connector Type USB-A (USB TYPE-A), Stacked | Shell/Shielding Material Phosphor Bronze, Steel, Stainless |
Number of Contacts 12 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787617-1 | TE Connectivity AMP Connectors | 9.222 | A31728-ND | 4,29000 € | Parametric Equivalent |
| 5787617-2 | TE Connectivity AMP Connectors | 301 | A130942-ND | 3,70000 € | Parametric Equivalent |
| 5787617-3 | TE Connectivity AMP Connectors | 1.460 | A144412-ND | 2,90000 € | Parametric Equivalent |
| 5787617-5 | TE Connectivity AMP Connectors | 513 | A144413-ND | 4,78000 € | Parametric Equivalent |
| 5787617-6 | TE Connectivity AMP Connectors | 0 | 5787617-6-ND | 4,21932 € | Parametric Equivalent |












