


316224-1 | |
|---|---|
DigiKey Part Number | 316224-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 316224-1 |
Description | CONN HEADER VERT 5POS 2.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316224-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 2 | Insulation Color Natural |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,31521 € | 1.134,76 € |
| Unit Price without VAT: | 0,31521 € |
|---|---|
| Unit Price with VAT: | 0,38140 € |

