
3-1445100-0 | |
|---|---|
DigiKey Part Number | A142100TR-ND - Tape & Reel (TR) A142100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-1445100-0 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1445100-0 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,69900 € | 26,99 € |
| 100 | 2,29340 € | 229,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 2,21623 € | 476,49 € |
| 430 | 2,11047 € | 907,50 € |
| 645 | 2,05096 € | 1.322,87 € |
| 1.075 | 1,97840 € | 2.126,78 € |
| 1.505 | 1,93202 € | 2.907,69 € |
| 2.150 | 1,88406 € | 4.050,73 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |


