Direct
Similar

3-1437024-0 | |
|---|---|
DigiKey Part Number | 3-1437024-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437024-0 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Obsolete | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658527-0 | TE Connectivity AMP Connectors | 38 | A122108-ND | 4,86000 € | Direct |
| 3448-89126 | 3M | 13.692 | MKSR26-ND | 0,53000 € | Similar |



