
2842489-9 | |
|---|---|
DigiKey Part Number | 17-2842489-9-ND |
Manufacturer | |
Manufacturer Product Number | 2842489-9 |
Description | TERM BLOCK HDR 18POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2842489-9 Models |
Category | Current - UL 8 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Copper Alloy |
Number of Levels 2 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.079" (2.00mm) |
Header Orientation Vertical | Insulation Height 0.457" (11.60mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,52721 € | 3.032,65 € |
| Unit Price without VAT: | 2,52721 € |
|---|---|
| Unit Price with VAT: | 3,05792 € |

