
CGPT-18/6-2-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-18/6-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-18/6-2-SP |
Description | CGPT-18/6-2-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Red |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.033" (0.84mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.709" (18.01mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.236" (5.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89252 € | 5.677,56 € |
| Unit Price without VAT: | 1,89252 € |
|---|---|
| Unit Price with VAT: | 2,28995 € |

