Connector Header Through Hole 10 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.156" (3.96mm)
Taking Commercial Drone Reliability to New Heights

280613-2

DigiKey Part Number
A106425-ND
Manufacturer
Manufacturer Product Number
280613-2
Description
CONN HEADER VERT 10POS 3.96MM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
280613-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.394" (10.00mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.642" (16.30mm)
Part Status
Active
Insulation Height
0.913" (23.20mm)
Connector Type
Contact Shape
Rectangular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polycarbonate, Glass Filled
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 2 Wall
Insulation Color
Green
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 813
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,16000 €5,16 €
104,38500 €43,85 €
2003,54850 €709,70 €
6003,28397 €1.970,38 €
1.0003,16779 €3.167,79 €
Manufacturers Standard Package
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,24360 €