
2496750-7 | |
|---|---|
DigiKey Part Number | 17-2496750-7TR-ND - Tape & Reel (TR) 17-2496750-7CT-ND - Cut Tape (CT) 17-2496750-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2496750-7 |
Description | 1.25MM HDR SMT, LOCKING HPI, TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2496750-7 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,55750 € | 55,75 € |
| 500 | 0,49758 € | 248,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48329 € | 483,29 € |
| 2.000 | 0,46023 € | 920,46 € |
| 3.000 | 0,44725 € | 1.341,75 € |
| 5.000 | 0,43142 € | 2.157,10 € |
| 7.000 | 0,42131 € | 2.949,17 € |
| 10.000 | 0,41084 € | 4.108,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

