
2443725-7 | |
|---|---|
DigiKey Part Number | 17-2443725-7-ND |
Manufacturer | |
Manufacturer Product Number | 2443725-7 |
Description | CAP HOUSING FREE HANGING 7PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,68705 € | 1.511,51 € |
| Unit Price without VAT: | 0,68705 € |
|---|---|
| Unit Price with VAT: | 0,83133 € |

