
2391830-3 | |
|---|---|
DigiKey Part Number | 17-2391830-3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2391830-3 |
Description | EP 2.5 ,HEADER ASSEMBLY, TAPING, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Box (TB) | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 4.2A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,07128 € | 3.207,60 € |
| Unit Price without VAT: | 0,07128 € |
|---|---|
| Unit Price with VAT: | 0,08625 € |

