2380312-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 8.874
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 455
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,05768 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,15233 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,06762 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,06952 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.500
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,17059 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 939
Unit Price: 0,17000 €
Datasheet
4 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380312-4

DigiKey Part Number
17-2380312-4-ND
Manufacturer
Manufacturer Product Number
2380312-4
Description
CONN RCPT HSG 4POS 1.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10155056-0401LFAmphenol CS (FCI)8.874609-10155056-0401LF-ND0,13000 €Parametric Equivalent
2016472040Molex455WM25211-ND0,17000 €Parametric Equivalent
2016472041Molex0900-2016472041-ND0,05768 €Parametric Equivalent
2016472042Molex0900-2016472042-ND0,15233 €Parametric Equivalent
2016472043Molex0900-2016472043-ND0,06762 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25.0000,95092 €23.773,00 €
Manufacturers Standard Package
Unit Price without VAT:0,95092 €
Unit Price with VAT:1,15061 €