
2375269-4 | |
|---|---|
DigiKey Part Number | 17-2375269-4-ND |
Manufacturer | |
Manufacturer Product Number | 2375269-4 |
Description | 7P UNSHROUDED HEADER SELECTIVE P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2375269-4 Models |
Category | Contact Length - Post 0.146" (3.70mm) |
Mfr | Overall Contact Length 0.567" (14.40mm) |
Series | Insulation Height 0.362" (9.20mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Resin |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 12.3A |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,30544 € | 671,97 € |
| Unit Price without VAT: | 0,30544 € |
|---|---|
| Unit Price with VAT: | 0,36958 € |

