
2366509-3 | |
|---|---|
DigiKey Part Number | 17-2366509-3-ND |
Manufacturer | |
Manufacturer Product Number | 2366509-3 |
Description | CONN RCPT HSG 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 2366509-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Box | Color Green |
Part Status Active | Features Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 9,21700 € | 92,17 € |
| 25 | 8,64000 € | 216,00 € |
| 50 | 8,22760 € | 411,38 € |
| 135 | 7,67089 € | 1.035,57 € |
| 270 | 7,30500 € | 1.972,35 € |
| 540 | 6,95665 € | 3.756,59 € |
| 1.080 | 6,62504 € | 7.155,04 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 13,12850 € |

