
2338495-1 | |
|---|---|
DigiKey Part Number | A141646-ND |
Manufacturer | |
Manufacturer Product Number | 2338495-1 |
Description | CONN OSFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2338495-1 Models |
Category | Connector Type OSFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Lock, EMI Shielded |
Connector Style Cage, Ganged (1 x 4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,23000 € | 56,23 € |
| 10 | 47,78800 € | 477,88 € |
| 25 | 45,63760 € | 1.140,94 € |
| Unit Price without VAT: | 56,23000 € |
|---|---|
| Unit Price with VAT: | 68,03830 € |


