
2331814-9 | |
|---|---|
DigiKey Part Number | 17-2331814-9TR-ND - Tape & Reel (TR) 17-2331814-9CT-ND - Cut Tape (CT) 17-2331814-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2331814-9 |
Description | CABLE REC ASSY, 84 P, RA, SLIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2331814-9 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 14; 28 | Color Black |
Number of Positions 84 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,88200 € | 88,82 € |
| 25 | 8,32560 € | 208,14 € |
| 50 | 7,92820 € | 396,41 € |
| 100 | 7,64430 € | 764,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,04991 € | 2.467,47 € |
| 700 | 6,71376 € | 4.699,63 € |
| 1.050 | 6,52470 € | 6.850,94 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,64450 € |

