
2317206-9 | |
|---|---|
DigiKey Part Number | 17-2317206-9-ND |
Manufacturer | |
Manufacturer Product Number | 2317206-9 |
Description | 9P, AMPMODU 2MM, IDC RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 26-30 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 9 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.728 | 1,69642 € | 2.931,41 € |
| Unit Price without VAT: | 1,69642 € |
|---|---|
| Unit Price with VAT: | 2,05267 € |

