3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Taking Commercial Drone Reliability to New Heights

2314868-3

DigiKey Part Number
17-2314868-3-ND
Manufacturer
Manufacturer Product Number
2314868-3
Description
3P,2MM,BB,REC,SRVT,2.0,0.1AU,TB,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
2314868-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.177" (4.50mm)
Packaging
Tube
Contact Length - Post
0.079" (2.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
12.0µin (0.30µm)
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.312
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,89000 €0,89 €
900,64478 €58,03 €
1800,61394 €110,51 €
5400,56815 €306,80 €
1.0800,54102 €584,30 €
5.0400,48531 €2.445,96 €
10.0800,46216 €4.658,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €