
2306828-9 | |
|---|---|
DigiKey Part Number | 17-2306828-9-ND |
Manufacturer | |
Manufacturer Product Number | 2306828-9 |
Description | 3.96 EP HDR ASSY 9P VERT HT (TUB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 8A |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 1 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26.880 | 0,52024 € | 13.984,05 € |
| Unit Price without VAT: | 0,52024 € |
|---|---|
| Unit Price with VAT: | 0,62949 € |

