




2299940-3 | |
|---|---|
DigiKey Part Number | A125161-ND |
Manufacturer | |
Manufacturer Product Number | 2299940-3 |
Description | CONN ZQSFP+ RCP 2X1 HSINK 76P RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2299940-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) with Heat Sink | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 76 (38 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,13000 € | 49,13 € |
| 12 | 41,22833 € | 494,74 € |
| 36 | 38,15500 € | 1.373,58 € |
| 60 | 36,80583 € | 2.208,35 € |
| 108 | 35,31241 € | 3.813,74 € |
| 252 | 33,26639 € | 8.383,13 € |
| Unit Price without VAT: | 49,13000 € |
|---|---|
| Unit Price with VAT: | 59,44730 € |

