2213759-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213759-3

DigiKey Part Number
A142175-ND
Manufacturer
Manufacturer Product Number
2213759-3
Description
CABLE PHOTOVOLTAIC P-SK 1WR 0.5M
Customer Reference
Detailed Description
Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 1 Line 1.64' (0.50m) 19.69"
Datasheet
 Datasheet
EDA/CAD Models
2213759-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Photovoltaic Pin Connector to Photovoltaic Socket Connector
Number of Lines
1
Cable Length - Unexposed
1.64' (0.50m) 19.69"
Features
-
Base Product Number
In-Stock: 152
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,60000 €3,60 €
103,05700 €30,57 €
252,86520 €71,63 €
502,72840 €136,42 €
2162,46065 €531,50 €
4322,34324 €1.012,28 €
6482,27719 €1.475,62 €
1.0802,19664 €2.372,37 €
2.5922,06519 €5.352,97 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,35600 €