
2213188-2 | |
|---|---|
DigiKey Part Number | A116135TR-ND - Tape & Reel (TR) A116135CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213188-2 |
Description | CONN SSL RCPT 2POS 3.3MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Card Edge 0.130" (3.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213188-2 Models |
Category | Features 1.60mm Thick PCB, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Housing Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Card Edge | Housing Material Thermoplastic |
Connector Type Receptacle | Operating Temperature -20°C ~ 130°C |
Number of Positions 2 | Voltage Rating 400V |
Mounting Type Surface Mount, Bottom Entry, Through Board | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Pitch 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62235 € | 2.489,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

