Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2208304-1 | |
|---|---|
DigiKey Part Number | 17-2208304-1-ND |
Manufacturer | |
Manufacturer Product Number | 2208304-1 |
Description | 8POS,MQS,REC HSG,WITH SB,ASSY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2208304-2 | TE Connectivity AMP Connectors | 0 | 17-2208304-2-ND | 1,59668 € | Parametric Equivalent |
| 2208304-3 | TE Connectivity AMP Connectors | 0 | 17-2208304-3-ND | 2,04546 € | Parametric Equivalent |
| 474275-E | TE Connectivity AMP Connectors | 0 | 17-474275-E-ND | 2,38026 € | Parametric Equivalent |
| 65039-029ELF | Amphenol CS (FCI) | 499 | 65039-029ELF-ND | 0,43000 € | Parametric Equivalent |
| 65039-029LF | Amphenol CS (FCI) | 257 | 609-2335-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,76438 € | 3.528,76 € |
| Unit Price without VAT: | 1,76438 € |
|---|---|
| Unit Price with VAT: | 2,13490 € |





