
2208165-2 | |
|---|---|
DigiKey Part Number | 17-2208165-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2208165-2 |
Description | 20POS,NANO MQS,HEADER ASSY,CODB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2208165-2 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.256" (6.50mm) |
Series | Contact Length - Post 0.093" (2.35mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.354" (9.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 1,94626 € | 1.897,60 € |
| Unit Price without VAT: | 1,94626 € |
|---|---|
| Unit Price with VAT: | 2,35497 € |

