
2205118-2 | |
|---|---|
DigiKey Part Number | A123447-ND |
Manufacturer | |
Manufacturer Product Number | 2205118-2 |
Description | CA 150MM 16 POS. MOW-PB M-M VALU |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Box | Length 0.492' (150.00mm, 5.91") |
Part Status Obsolete | Color Gray, Ribbon |
Connector Type Plug to PCB | Cable Termination IDC |
Number of Positions 16 | Base Product Number |

