8 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205114-3

DigiKey Part Number
A123436-ND
Manufacturer
Manufacturer Product Number
2205114-3
Description
CA 200MM 08 POS. MOW-PB M-M VALU
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Pitch - Connector
0.100" (2.54mm)
Series
Pitch - Cable
0.050" (1.27mm)
Packaging
Box
Length
0.656' (200.00mm, 7.87")
Part Status
Obsolete
Color
Gray, Ribbon
Connector Type
Plug to PCB
Cable Termination
IDC
Number of Positions
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.505 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.505In Stock
Ships from WEC