14 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205053-1

DigiKey Part Number
2205053-1-ND
Manufacturer
Manufacturer Product Number
2205053-1
Description
CABLE FLXSTRP 14POS 2.54MM 4"
Customer Reference
Detailed Description
14 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.150" (3.81mm)
Part Status
Not For New Designs
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,80996 €2.404,98 €
Unit Price without VAT:4,80996 €
Unit Price with VAT:5,82005 €