
2180850-1 | |
|---|---|
DigiKey Part Number | 2180850-1-ND |
Manufacturer | |
Manufacturer Product Number | 2180850-1 |
Description | CONN HEADER BLADE PWR EDGE MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 2180850-1 Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Header, Male Blades | Current Rating (Amps) 15A |
Connector Style Blade Power | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,22020 € |

