Direct




2178712-4 | |
|---|---|
DigiKey Part Number | A120920TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2178712-4 |
Description | CONN HEADER 4POS IDC TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2178712-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.059" (1.50mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tape & Reel (TR) | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Header | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 4 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215083-4 | TE Connectivity AMP Connectors | 16.722 | A107032CT-ND | 0,43000 € | Direct |
| 7-215083-4 | TE Connectivity AMP Connectors | 7.208 | A99464CT-ND | 1,00000 € | Direct |



