USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
2173157-3
2173157-3

2173157-3

DigiKey Part Number
17-2173157-3TR-ND - Tape & Reel (TR)
17-2173157-3CT-ND - Cut Tape (CT)
17-2173157-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2173157-3
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2173157-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place, Solder Retention
Manufacturer
TE Connectivity AMP Connectors
Ingress Protection
Splash Proof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Obsolete
Number of Ports
1
Connector Type
USB - micro B
Current Rating (Amps)
0.5A, 1A, 1.8A
Number of Contacts
5
Voltage - Rated
30V
Gender
Receptacle
Mating Cycles
10000
Specifications
USB 2.0
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2173157-2TE Connectivity AMP Connectors231A117948CT-ND2,07000 €Parametric Equivalent
In-Stock: 797
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,35600 €23,56 €
252,20800 €55,20 €
502,10260 €105,13 €
1002,00200 €200,20 €
2501,87660 €469,15 €
5001,78990 €894,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,36380 €