
2132403-7 | |
|---|---|
DigiKey Part Number | 2132403-7-ND |
Manufacturer | |
Manufacturer Product Number | 2132403-7 |
Description | CONN SFP+ RCP W/CAGE 2X5 200P RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 (20 x 10) Position SFP+ Receptacle with Cage, Ganged (2x5) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2132403-7 Models |
Category | Number of Positions 200 (20 x 10) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x5) | Base Product Number |
Connector Type SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,96000 € | 71,96 € |
| Unit Price without VAT: | 71,96000 € |
|---|---|
| Unit Price with VAT: | 87,07160 € |

